
1208096 | |
|---|---|
DigiKey Part Number | 277-1208096-ND |
Manufacturer | |
Manufacturer Product Number | 1208096 |
Description | FOC-ADAPTER:STD/SCD-MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Adapter Fiber Optic Connector ST Receptacle To SC Receptacle Panel Mount, Flange, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 1208096 Models |
Category | Mode Multimode |
Manufacturer Phoenix Contact | Mounting Type Panel Mount, Flange, Snap-In |
Packaging Bulk | Housing Material Metal |
Part Status Active | Color Silver |
Type Adapter | Material Flammability Rating UL94 V-0 |
Convert From (Adapter End) ST Receptacle | Ingress Protection IP20 |
Convert To (Adapter End) SC Receptacle | Operating Temperature -25°C ~ 70°C |
Simplex/Duplex Duplex |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 11,58333 € | 69,50 € |
| Unit Price without VAT: | 11,58333 € |
|---|---|
| Unit Price with VAT: | 13,78416 € |

