
1208085 | |
|---|---|
DigiKey Part Number | 277-1208085-ND |
Manufacturer | |
Manufacturer Product Number | 1208085 |
Description | FOC-ADAPTER:SCD/SCD-OM4 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Adapter Fiber Optic Connector SC Receptacle To SC Receptacle Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | 1208085 Models |
Category | Mode Multimode |
Manufacturer Phoenix Contact | Mounting Type Panel Mount, Flange |
Packaging Bulk | Housing Material Plastic |
Part Status Active | Ferrule Material Copper Alloy |
Type Adapter | Color Violet |
Convert From (Adapter End) SC Receptacle | Material Flammability Rating UL94 V-0 |
Convert To (Adapter End) SC Receptacle | Ingress Protection IP20 |
Simplex/Duplex Duplex | Operating Temperature -20°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 5,18500 € | 31,11 € |
| Unit Price without VAT: | 5,18500 € |
|---|---|
| Unit Price with VAT: | 6,17015 € |

