1208081
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1208081

DigiKey Part Number
277-1208081-ND
Manufacturer
Manufacturer Product Number
1208081
Description
FOC-ADAPTER:SCD/SCD-MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Adapter Fiber Optic Connector SC Receptacle To SC Receptacle Panel Mount, Flange, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
1208081 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Type
Adapter
Convert From (Adapter End)
SC Receptacle
Convert To (Adapter End)
SC Receptacle
Simplex/Duplex
Duplex
Mode
Multimode
Mounting Type
Panel Mount, Flange, Snap-In
Housing Material
Plastic
Ferrule Material
Copper Alloy
Features
-
Color
Beige
Material Flammability Rating
UL94 V-0
Ingress Protection
IP20
Operating Temperature
-20°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
64,86333 €29,18 €
Manufacturers Standard Package
Unit Price without VAT:4,86333 €
Unit Price with VAT:5,78736 €