Coupler Fiber Optic Connector LC Receptacle To LC Receptacle DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1208056

DigiKey Part Number
277-1208056-ND
Manufacturer
Manufacturer Product Number
1208056
Description
FOC-PP-OS24-LCD12-OM1
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Coupler Fiber Optic Connector LC Receptacle To LC Receptacle DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
1208056 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mode
Multimode
Manufacturer
Phoenix Contact
Mounting Type
DIN Rail
Packaging
Bulk
Housing Material
Metal
Part Status
Active
Ferrule Material
Polyphenylene Sulfide (PPS)
Type
Coupler
Color
Gray
Convert From (Adapter End)
LC Receptacle
Material Flammability Rating
UL94 V-0
Convert To (Adapter End)
LC Receptacle
Ingress Protection
IP20
Simplex/Duplex
24-Plex
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.433,42000 €1.433,42 €
Manufacturers Standard Package
Unit Price without VAT:1.433,42000 €
Unit Price with VAT:1.705,76980 €