
1208052 | |
---|---|
DigiKey Part Number | 277-1208052-ND |
Manufacturer | |
Manufacturer Product Number | 1208052 |
Description | FOC-PP-17S12-LCD6-OM1 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 1208052 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | LC Receptacle | |
Convert To (Adapter End) | LC Receptacle | |
Simplex/Duplex | 12-Plex | |
Mode | Multimode | |
Mounting Type | DIN Rail | |
Housing Material | Metal | |
Ferrule Material | Polyphenylene Sulfide (PPS) | |
Features | - | |
Color | Gray | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Operating Temperature | -25°C ~ 70°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 531,59000 € | 531,59 € |
Unit Price without VAT: | 531,59000 € |
---|---|
Unit Price with VAT: | 632,59210 € |