
1207656 | |
|---|---|
DigiKey Part Number | 277-1207656-ND |
Manufacturer | |
Manufacturer Product Number | 1207656 |
Description | DIN RAIL 35MMX15MM SLOT 9.8" STL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.591" H (35.00mm x 15.00mm) Slotted Steel 9.843" (250.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1207656 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Slotted | |
Size | 1.378" W x 0.591" H (35.00mm x 15.00mm) | |
Length | 9.843" (250.00mm) | |
Thickness | 0.059" (1.50mm) | |
Material | Steel | |
Plating | Galvanized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 22,80850 € | 456,17 € |
| Unit Price without VAT: | 22,80850 € |
|---|---|
| Unit Price with VAT: | 27,14212 € |

