Din Rail Top Hat 1.378" W x 0.591" H (35.00mm x 15.00mm) Unslotted Steel 19.685" (500.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1207654

DigiKey Part Number
277-1207654-ND
Manufacturer
Manufacturer Product Number
1207654
Description
DIN RAIL 35MMX15MM UNSLOTTED 19"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Din Rail Top Hat 1.378" W x 0.591" H (35.00mm x 15.00mm) Unslotted Steel 19.685" (500.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1207654 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
1.378" W x 0.591" H (35.00mm x 15.00mm)
Manufacturer
Phoenix Contact
Length
19.685" (500.00mm)
Packaging
Bulk
Thickness
0.059" (1.50mm)
Part Status
Active
Material
Steel
Type
Top Hat
Plating
Galvanized
Slotted/Unslotted
Unslotted
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2010,11650 €202,33 €
Manufacturers Standard Package
Unit Price without VAT:10,11650 €
Unit Price with VAT:12,03864 €