
1206832 | |
|---|---|
DigiKey Part Number | 1206832-ND |
Manufacturer | |
Manufacturer Product Number | 1206832 |
Description | CUTTING MACHINE 120V |
Customer Reference | |
Detailed Description | Automated Cutting Machine Cables, Wires, Shrink Sleeves |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Automated Cutting Machine | |
For Use With/Related Products | Cables, Wires, Shrink Sleeves | |
Weight | 26 lbs (11.8 kg) |

