
1206722 | |
---|---|
DigiKey Part Number | 1206722-ND |
Manufacturer | |
Manufacturer Product Number | 1206722 |
Description | CRIMPFOX TOOL |
Customer Reference | |
Detailed Description | Tool Die Set For Terminals, 14-18 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Die Set | |
For Use With/Related Products | Terminals, 14-18 AWG | |
Specifications | - | |
Compatible Tools | 1206696 | |
Cable Group | - |