1206023 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Phoenix Contact
In Stock: 0
Unit Price: 142,65000 €
Datasheet
Hand Crimper Tool Coaxial, RF Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206023

DigiKey Part Number
1206023-ND
Manufacturer
Manufacturer Product Number
1206023
Description
TOOL HAND CRIMPER COAX SIDE
Customer Reference
Detailed Description
Hand Crimper Tool Coaxial, RF Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Part Status
Obsolete
Tool Method
Manual
Tool Type
Hand Crimper
For Use With/Related Products
Coaxial, RF Connectors
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Ratcheting
No Ratchet
Wire Entry Location
Side Entry
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes