Similar

1205862 | |
|---|---|
DigiKey Part Number | 1205862-ND |
Manufacturer | |
Manufacturer Product Number | 1205862 |
Description | CUTTER SIDE OVAL 4.72" |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval 4.72" (120.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Part Status | Obsolete | |
Type | Side (Diagonal) | |
Shape | Oval | |
Cut Edge | - | |
Length - Overall | 4.72" (120.0mm) | |
Features | - | |
Capacity | 1.5mm Dia Soft Wire | |
Weight | 0.13 lb (58.97 g) |


