
1205492 | |
|---|---|
DigiKey Part Number | 277-1205492-ND |
Manufacturer | |
Manufacturer Product Number | 1205492 |
Description | PT 4-HEDI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Black, Orange 10-24 AWG |
Datasheet | Datasheet |
Category | Current - IEC 20 A |
Manufacturer Phoenix Contact | Voltage - IEC 500V |
Series | Current - UL 5 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 10-24 AWG |
Type Disconnect | Wire Gauge or Range - mm² 0.2-6mm² |
Disconnect Type Switch, Lever | Color Black, Orange |
Number of Positions 2 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 6.1mm | Stripping Length 10mm ~ 12mm |
Termination Style Push In |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 6,30260 € | 315,13 € |
| Unit Price without VAT: | 6,30260 € |
|---|---|
| Unit Price with VAT: | 7,50009 € |

