
1205448 | |
|---|---|
DigiKey Part Number | 277-5704-ND |
Manufacturer | |
Manufacturer Product Number | 1205448 |
Description | TOOL HAND CRIMPER 24-26AWG SIDE |
Customer Reference | |
Detailed Description | Hand Crimper Tool Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Contacts | |
Wire Gauge or Range - AWG | 24-26 AWG | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |

