
1205082 | |
|---|---|
DigiKey Part Number | 277-2483-ND |
Manufacturer | |
Manufacturer Product Number | 1205082 |
Description | SCREWDRIVER SLOT 1.2X8MM 11.3" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1.2mm x 8mm Slotted Screwdriver 11.30" (287.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 1.2mm x 8mm | |
Length - Blade | 6.89" (175.0mm) | |
Length - Overall | 11.30" (287.0mm) | |
Features | Non-Slip | |
Weight | 0.331 lb (150.14 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,45000 € | 21,45 € |
| Unit Price without VAT: | 21,45000 € |
|---|---|
| Unit Price with VAT: | 25,52550 € |

