1204753 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 11
Unit Price: 95,75000 €
Datasheet
Tip (End) Cutter Straight 6.69" (170.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1204753

DigiKey Part Number
1204753-ND
Manufacturer
Manufacturer Product Number
1204753
Description
CUTTER TIP STRAIGHT 6.69"
Customer Reference
Detailed Description
Tip (End) Cutter Straight 6.69" (170.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Part Status
Obsolete
Type
Tip (End)
Shape
Straight
Cut Edge
-
Length - Overall
6.69" (170.0mm)
Features
Ergonomic
Capacity
-
Weight
0.5 lb (226.8 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes