
1204041 | |
|---|---|
DigiKey Part Number | 277-5701-ND |
Manufacturer | |
Manufacturer Product Number | 1204041 |
Description | COMP STORAGE STEEL 8.11LX14.06"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Component Storage Metal, Steel Silver Hinged Door, Lid 14.055" L x 8.110" W (357.00mm x 206.00mm) X 1.890" (48.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Component Storage | |
Size / Dimension | 14.055" L x 8.110" W (357.00mm x 206.00mm) | |
Height | 1.890" (48.00mm) | |
Area (L x W) | 114in² (735cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Silver | |
Thickness | - | |
Features | Compartments | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 4.1 lbs (1.9 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,76000 € | 113,76 € |
| Unit Price without VAT: | 113,76000 € |
|---|---|
| Unit Price with VAT: | 135,37440 € |

