
1203974 | |
|---|---|
DigiKey Part Number | 1203974-ND |
Manufacturer | |
Manufacturer Product Number | 1203974 |
Description | BIT SLOTTED 0.6MM X 3.5MM 1.97" |
Customer Reference | |
Detailed Description | 0.6mm x 3.5mm Slotted Bit, Insert Drive 1.97" (50.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Bit, Insert | |
Tip Type | Slotted | |
Tip Size | 0.6mm x 3.5mm | |
Drive Size | - | |
Length - Overall | 1.97" (50.0mm) | |
Features | - | |
Weight | 0.015 lb (6.8 g) |

