
1203644 | |
|---|---|
DigiKey Part Number | 1203644-ND |
Manufacturer | |
Manufacturer Product Number | 1203644 |
Description | TOOL SPARE DIE FOR CRIMPFOX25 |
Customer Reference | |
Detailed Description | Tool Die Set For Ferrules, 10mm², 16mm², 25mm² |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Part Status | Obsolete | |
Tool Type | Die Set | |
For Use With/Related Products | Ferrules, 10mm², 16mm², 25mm² | |
Specifications | - | |
Compatible Tools | 1206696 | |
Cable Group | - |


