
1203343 | |
|---|---|
DigiKey Part Number | 1203343-ND |
Manufacturer | |
Manufacturer Product Number | 1203343 |
Description | HEX T-HANDLE 5MM |
Customer Reference | |
Detailed Description | Hex Key T-Handle 5mm 5.91" (150.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | T-Handle | |
Tip Type | Hex | |
Size | 5mm | |
Length - Overall | 5.91" (150.0mm) | |
Features | Insulated to 1000V | |
Weight | - |


