
1201934 | |
|---|---|
DigiKey Part Number | 1201934-ND |
Manufacturer | |
Manufacturer Product Number | 1201934 |
Description | HEX T-HANDLE 6MM |
Customer Reference | |
Detailed Description | Hex Key T-Handle 6mm 5.91" (150.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | T-Handle | |
Tip Type | Hex | |
Size | 6mm | |
Length - Overall | 5.91" (150.0mm) | |
Features | Insulated to 1000V | |
Weight | 0.32 lb (145.15 g) |


