
1201882 | |
|---|---|
DigiKey Part Number | 1201882-ND |
Manufacturer | |
Manufacturer Product Number | 1201882 |
Description | TOOL HAND CRIMPER 10-24AWG SIDE |
Customer Reference | |
Detailed Description | Hand Crimper Tool Ferrules |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Part Status | Obsolete | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Ferrules | |
Wire Gauge or Range - AWG | 10-24 AWG | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |


