
1201602 | |
|---|---|
DigiKey Part Number | 277-1201602-ND |
Manufacturer | |
Manufacturer Product Number | 1201602 |
Description | SPEED STARTER WITH SOFT START AN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Motor Starter, Reversible 110 ~ 240VAC Supply 5.76A 480V Load |
Datasheet | Datasheet |
EDA/CAD Models | 1201602 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | * | |
Packaging | Box | |
Part Status | Active | |
Type | Module | |
Motor Type | AC Motor | |
Control / Drive Type | Motor Starter, Reversible | |
Number of Motors | 1 | |
Voltage - Load | 480V | |
Current - Output | 5.76A | |
Wattage - Load | 550 W | |
Voltage - Supply | 110 ~ 240VAC | |
Interface | - | |
Mounting Type | Chassis Mount | |
Operating Temperature | -20°C ~ 60°C | |
Features | - | |
For Use With/Related Products | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 206,45000 € | 206,45 € |
| Unit Price without VAT: | 206,45000 € |
|---|---|
| Unit Price with VAT: | 245,67550 € |

