
1200307 | |
|---|---|
DigiKey Part Number | 277-1200307-ND |
Manufacturer | |
Manufacturer Product Number | 1200307 |
Description | FERRULE SLEEVE LENGTH: 12 MM C |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Gray Wire Ferrule Connector DIN 18 AWG (1.00mm²) Single Wire |
Datasheet | Datasheet |
EDA/CAD Models | 1200307 Models |
Category | Insulation Insulated |
Manufacturer Phoenix Contact | Style DIN |
Series | Size 18 AWG (1.00mm²) |
Packaging Bulk | Length - Overall 19.00mm |
Part Status Active | Length - Pin 12.00mm |
Type Single Wire | Color Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,31446 € | 314,46 € |
| Unit Price without VAT: | 0,31446 € |
|---|---|
| Unit Price with VAT: | 0,37421 € |

