T8 Torx® Screwdriver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1200155

DigiKey Part Number
1200155-ND
Manufacturer
Manufacturer Product Number
1200155
Description
SCREWDRIVER TORX T8
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
T8 Torx® Screwdriver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Tool Type
Screwdriver
Tip Type
Torx®
Size
T8
Length - Blade
3.15" (80.0mm)
Length - Overall
-
Features
ESD Safe, Soft Grip
Weight
0.089 lb (40.37 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,04000 €10,04 €
Manufacturers Standard Package
Unit Price without VAT:10,04000 €
Unit Price with VAT:11,94760 €