T25s Torx® TR (Security) Screwdriver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1200152

DigiKey Part Number
1200152-ND
Manufacturer
Manufacturer Product Number
1200152
Description
SCREWDRIVER TORX TR T25S
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
T25s Torx® TR (Security) Screwdriver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Tool Type
Screwdriver
Tip Type
Torx® TR (Security)
Size
T25s
Length - Blade
3.94" (100.0mm)
Length - Overall
-
Features
Soft Grip
Weight
0.176 lb (79.83 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,33000 €7,33 €
Manufacturers Standard Package
Unit Price without VAT:7,33000 €
Unit Price with VAT:8,72270 €