
1200116 | |
|---|---|
DigiKey Part Number | 1200116-ND |
Manufacturer | |
Manufacturer Product Number | 1200116 |
Description | I/O MODULES |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2mm Phillips Bit, Power Drive 1.97" (50.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Bit, Power | |
Tip Type | Phillips | |
Tip Size | 2mm | |
Drive Size | - | |
Length - Overall | 1.97" (50.0mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 12,29400 € | 61,47 € |
| Unit Price without VAT: | 12,29400 € |
|---|---|
| Unit Price with VAT: | 14,62986 € |

