
1200115 | |
|---|---|
DigiKey Part Number | 1200115-ND |
Manufacturer | |
Manufacturer Product Number | 1200115 |
Description | I/O MODULES |
Customer Reference | |
Detailed Description | 1mm x 5.5mm Slotted Bit, Power Drive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Tool Type | Bit, Power | |
Tip Type | Slotted | |
Tip Size | 1mm x 5.5mm | |
Drive Size | - | |
Length - Overall | - | |
Features | - |

