
1200113 | |
|---|---|
DigiKey Part Number | 1200113-ND |
Manufacturer | |
Manufacturer Product Number | 1200113 |
Description | I/O MODULES |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.6mm x 3.5mm Slotted Bit, Power Drive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Bit, Power | |
Tip Type | Slotted | |
Tip Size | 0.6mm x 3.5mm | |
Drive Size | - | |
Length - Overall | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 25,71200 € | 128,56 € |
| Unit Price without VAT: | 25,71200 € |
|---|---|
| Unit Price with VAT: | 30,59728 € |

