
1199679 | |
|---|---|
DigiKey Part Number | 277-1199679-ND |
Manufacturer | |
Manufacturer Product Number | 1199679 |
Description | THERMOMARK WIRE WRAP LABEL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Tape 1.00" W x 2.50" L (25.4mm x 63.5mm) White Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
EDA/CAD Models | 1199679 Models |
Category | Size 1.00" W x 2.50" L (25.4mm x 63.5mm) |
Manufacturer Phoenix Contact | Cable Diameter 0.236" ~ 0.555" (6.00mm ~ 14.10mm) |
Series | Legend Blank |
Packaging Box | Color White |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Type Wire Marker, Tape | Operating Temperature -40°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,26000 € | 211,26 € |
| Unit Price without VAT: | 211,26000 € |
|---|---|
| Unit Price with VAT: | 251,39940 € |

