Wire Marker, Tape 2.00" W x 1.50" L (50.8mm x 38.1mm) White Poly-Vinyl Chloride (PVC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1199676

DigiKey Part Number
277-1199676-ND
Manufacturer
Manufacturer Product Number
1199676
Description
INTERCONNECT MISC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Wire Marker, Tape 2.00" W x 1.50" L (50.8mm x 38.1mm) White Poly-Vinyl Chloride (PVC)
Datasheet
 Datasheet
EDA/CAD Models
1199676 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Diameter
0.157" ~ 0.319" (4.00mm ~ 8.10mm)
Manufacturer
Phoenix Contact
Legend
Blank
Series
Color
White
Packaging
Bulk
Material
Poly-Vinyl Chloride (PVC)
Part Status
Active
Shelf Life
12 Months
Type
Wire Marker, Tape
Shelf Life Start
Date of Receipt
Size
2.00" W x 1.50" L (50.8mm x 38.1mm)
Operating Temperature
-40°C ~ 80°C
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 37
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1475,94000 €475,94 €
Manufacturers Standard Package
Unit Price without VAT:475,94000 €
Unit Price with VAT:566,36860 €