
1199675 | |
|---|---|
DigiKey Part Number | 277-1199675-ND |
Manufacturer | |
Manufacturer Product Number | 1199675 |
Description | INTERCONNECT MISC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Tape 1.00" W x 1.50" L (25.4mm x 38.1mm) White Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
EDA/CAD Models | 1199675 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Tape | |
Size | 1.00" W x 1.50" L (25.4mm x 38.1mm) | |
Cable Diameter | 0.157" ~ 0.319" (4.00mm ~ 8.10mm) | |
Legend | Blank | |
Color | White | |
Material | Poly-Vinyl Chloride (PVC) | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Receipt | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -40°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,18000 € | 197,18 € |
| Unit Price without VAT: | 197,18000 € |
|---|---|
| Unit Price with VAT: | 234,64420 € |

