
1199674 | |
---|---|
DigiKey Part Number | 277-1199674-ND |
Manufacturer | |
Manufacturer Product Number | 1199674 |
Description | THERMOMARK WIRE WRAP LABEL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Tape 0.75" W x 1.50" L (19.1mm x 38.1mm) White Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
EDA/CAD Models | 1199674 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Marker, Tape | |
Size | 0.75" W x 1.50" L (19.1mm x 38.1mm) | |
Cable Diameter | 0.157" ~ 0.319" (4.00mm ~ 8.10mm) | |
Legend | Blank | |
Color | White | |
Material | Poly-Vinyl Chloride (PVC) | |
Operating Temperature | -40°C ~ 80°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 170,58000 € | 170,58 € |
Unit Price without VAT: | 170,58000 € |
---|---|
Unit Price with VAT: | 202,99020 € |