
1199663 | |
|---|---|
DigiKey Part Number | 277-1199663-ND |
Manufacturer | |
Manufacturer Product Number | 1199663 |
Description | THERMOMARK WIRE WRAP LABEL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Tape 0.50" W x 1.25" L (12.7mm x 31.8mm) White Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
EDA/CAD Models | 1199663 Models |
Category | Size 0.50" W x 1.25" L (12.7mm x 31.8mm) |
Manufacturer Phoenix Contact | Cable Diameter 0.134" ~ 0.236" (3.40mm ~ 6.00mm) |
Series | Legend Blank |
Packaging Box | Color White |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Type Wire Marker, Tape | Operating Temperature -40°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,73000 € | 182,73 € |
| Unit Price without VAT: | 182,73000 € |
|---|---|
| Unit Price with VAT: | 217,44870 € |

