
1199634 | |
|---|---|
DigiKey Part Number | 277-1199634-ND |
Manufacturer | |
Manufacturer Product Number | 1199634 |
Description | Interconnect Misc |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 1.14" W x 0.16" L (29.0mm x 4.0mm) White Polypropylene (PP) |
Datasheet | Datasheet |
EDA/CAD Models | 1199634 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Cable Tie | |
Size | 1.14" W x 0.16" L (29.0mm x 4.0mm) | |
Cable Diameter | 0.236" (6.00mm) | |
Legend | Blank | |
Color | White | |
Material | Polypropylene (PP) | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Receipt | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -30°C ~ 90°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,13000 € | 10,13 € |
| 10 | 8,60700 € | 86,07 € |
| 30 | 7,96467 € | 238,94 € |
| 50 | 7,68260 € | 384,13 € |
| 100 | 7,31600 € | 731,60 € |
| 250 | 6,85824 € | 1.714,56 € |
| 500 | 6,53124 € | 3.265,62 € |
| 1.000 | 6,21989 € | 6.219,89 € |
| Unit Price without VAT: | 10,13000 € |
|---|---|
| Unit Price with VAT: | 12,05470 € |

