
1199418 | |
|---|---|
DigiKey Part Number | 277-1199418-ND |
Manufacturer | |
Manufacturer Product Number | 1199418 |
Description | INTERCONNECT MISC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 65.62' (20.00m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Phoenix Contact | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 65.62' (20.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Teal |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,71000 € | 131,71 € |
| Unit Price without VAT: | 131,71000 € |
|---|---|
| Unit Price with VAT: | 156,73490 € |

