Parametric Equivalent

1199413 | |
|---|---|
DigiKey Part Number | 277-1199413-ND |
Manufacturer | |
Manufacturer Product Number | 1199413 |
Description | NBC-R4AC/1 0-93F/R4AC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 19.69' (6.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Phoenix Contact | Length 19.69' (6.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e, Industrial Environments - IP20 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1199417 | Phoenix Contact | 0 | 277-1199417-ND | 27,24000 € | Parametric Equivalent |
| 1045180000 | Weidmüller | 0 | 281-1045180000-ND | 108,59000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,77000 € | 29,77 € |
| Unit Price without VAT: | 29,77000 € |
|---|---|
| Unit Price with VAT: | 35,42630 € |



