Parametric Equivalent
Parametric Equivalent

1199410 | |
|---|---|
DigiKey Part Number | 277-1199410-ND |
Manufacturer | |
Manufacturer Product Number | 1199410 |
Description | NBC-R4AC/5 0-93F/R4AC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Phoenix Contact | Length 1.64' (500.0mm) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e, Industrial Environments - IP20 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1199415 | Phoenix Contact | 0 | 277-1199415-ND | 27,97000 € | Parametric Equivalent |
| 1199427 | Phoenix Contact | 41 | 277-1199427-ND | 32,44000 € | Parametric Equivalent |
| 09488686573005 | HARTING | 0 | 09488686573005-ND | 6,95200 € | Parametric Equivalent |
| 09488989598005 | HARTING | 0 | 09488989598005-ND | 11,06300 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,38000 € | 36,38 € |
| Unit Price without VAT: | 36,38000 € |
|---|---|
| Unit Price with VAT: | 43,29220 € |





