
1199369 | |
|---|---|
DigiKey Part Number | 277-1199369-ND |
Manufacturer | |
Manufacturer Product Number | 1199369 |
Description | VAL-US-277/40/3+0-FM |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 750VAC MCOV 3 Pole |
Datasheet | Datasheet |
EDA/CAD Models | 1199369 Models |
Category | Current - Discharge (Nom) (8/20µS) 20 kA |
Manufacturer Phoenix Contact | Current - Discharge (Max) (8/20µS) 40 kA |
Series | Current - Short Circuit Rating (SCCR) 200 kA |
Packaging Bulk | Voltage - Protection Rating (VPR) 2.5 kV |
Part Status Last Time Buy | Voltage - Protection Level (VP) (2416) 1.8 kV |
Type Type 1, Type 2 | Operating Temperature -40°C ~ 80°C |
Form Base + Module | Features Remote Signaling Contacts, Visual Life Indicator |
Number of Poles 3 | Mounting Type DIN Rail |
Voltage - Continuous Operating (Max) (MCOV) 750VAC | Approval Agency cUL, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1790773 | Phoenix Contact | 3 | 277-1790773-ND | 221,82000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 355,17000 € | 355,17 € |
| Unit Price without VAT: | 355,17000 € |
|---|---|
| Unit Price with VAT: | 422,65230 € |


