
1192610 | |
|---|---|
DigiKey Part Number | 277-1192610-ND |
Manufacturer | |
Manufacturer Product Number | 1192610 |
Description | TERM BLOCK HDR 4POS 7.62MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.300" (7.62mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1192610 Models |
Category | Current - IEC 41A |
Manufacturer Phoenix Contact | Voltage - IEC 630 V |
Series | Current - UL 35 A |
Packaging Bulk | Voltage - UL 600 V |
Part Status Active | Color Black |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -40°C ~ 105°C |
Number of Positions 4 | Contact Mating Finish Tin |
Positions Per Level 4 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Copper Alloy |
Pitch 0.300" (7.62mm) | Housing Material Liquid Crystal Polymer (LCP) |
Header Orientation Vertical | Contact Tail Length 0.102" (2.60mm) |
Termination Style Solder | Insulation Height 1.110" (28.20mm) |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 5,30500 € | 265,25 € |
| Unit Price without VAT: | 5,30500 € |
|---|---|
| Unit Price with VAT: | 6,31295 € |

