
1191887 | |
|---|---|
DigiKey Part Number | 277-1191887-ND |
Manufacturer | |
Manufacturer Product Number | 1191887 |
Description | SPD TYPE 2/TYPE 3 MCOV 1 POLE |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) MCOV 1 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
Type | Type 2, Type 3 | |
Form | Base + Module | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | - | |
Current - Discharge (Nom) (8/20µS) | 5 kA | |
Current - Discharge (Max) (8/20µS) | 10 kA | |
Current - Short Circuit Rating (SCCR) | 10 kA | |
Voltage - Protection Rating (VPR) | 1 kV | |
Operating Temperature | -40°C ~ 80°C | |
Features | - | |
Mounting Type | Wall Mount | |
Approval Agency | cUL, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 976,49000 € | 976,49 € |
| Unit Price without VAT: | 976,49000 € |
|---|---|
| Unit Price with VAT: | 1.162,02310 € |






