1191881
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1191881

DigiKey Part Number
277-1191881-ND
Manufacturer
Manufacturer Product Number
1191881
Description
SPD TYP 2/TYP 3 34VAC MCOV 1POLE
Customer Reference
Detailed Description
Surge Protection Device (SPD) 34VAC MCOV 1 Pole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Box
Part Status
Last Time Buy
Type
Type 2, Type 3
Form
Module Only
Number of Poles
1
Voltage - Continuous Operating (Max) (MCOV)
34VAC
Current - Discharge (Max) (8/20µS)
4 kA
Operating Temperature
-40°C ~ 80°C
Features
-
Mounting Type
Chassis Mount
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 30.01.2026
All prices are in EUR
Box
QuantityUnit PriceExt Price
1814,90000 €814,90 €
Manufacturers Standard Package
Unit Price without VAT:814,90000 €
Unit Price with VAT:969,73100 €