
1187192 | |
|---|---|
DigiKey Part Number | 277-1187192-ND |
Manufacturer | |
Manufacturer Product Number | 1187192 |
Description | Interconnect Misc |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 24 Position Terminal Block Black, Red, White, Yellow Middle 21.6mm |
Datasheet | Datasheet |
EDA/CAD Models | 1187192 Models |
Category | Voltage - IEC 500 V |
Manufacturer Phoenix Contact | Current - UL 17.5 A |
Series | Voltage - UL 500 V |
Packaging Bulk | Wire Gauge or Range - AWG 14-26 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.14-2.5mm² |
Type Middle | Housing Color Black, Red, White, Yellow |
Mounting Type DIN Rail | Length 2.287" (58.10mm) |
Number of Positions 24 | Height (Max) 1.177" (29.90mm) |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 21.6mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 8mm ~ 10mm |
Current - IEC 24 A | Operating Temperature -60°C ~ 110°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 9,47500 € | 94,75 € |
| Unit Price without VAT: | 9,47500 € |
|---|---|
| Unit Price with VAT: | 11,27525 € |




