
1186873 | |
|---|---|
DigiKey Part Number | 277-1186873-ND |
Manufacturer | |
Manufacturer Product Number | 1186873 |
Description | TERM BLK 7POS BLUE |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Blue Middle 26.0mm |
Datasheet | Datasheet |
EDA/CAD Models | 1186873 Models |
Category | Voltage - IEC 450 V |
Manufacturer Phoenix Contact | Current - UL 5 A |
Series | Voltage - UL 600 V |
Packaging Bulk | Wire Gauge or Range - AWG 8-20 AWG |
Part Status Obsolete | Features Block of 3 |
Type Middle | Housing Color Blue |
Mounting Type Direct Mount | Length 1.126" (28.60mm) |
Number of Positions 7 | Height (Max) 0.854" (21.70mm) |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 26.0mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 12mm |
Current - IEC 24 A | Operating Temperature -35°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,86000 € | 1,86 € |
| Unit Price without VAT: | 1,86000 € |
|---|---|
| Unit Price with VAT: | 2,21340 € |

