
1185484 | |
|---|---|
DigiKey Part Number | 277-1185484-ND |
Manufacturer | |
Manufacturer Product Number | 1185484 |
Description | INTERCONNECT MISC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/UPC Duplex To SC/UPC Duplex 50/125 32.8' (10.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | LC/UPC Duplex | |
2nd Connector | SC/UPC Duplex | |
Cable Diameter | 0.16" (4.0mm) | |
Cable Type | Fiber Patch | |
Features | - | |
Fiber Type | 50/125 | |
Length - Overall | 32.8' (10.0m) | |
Type | Multimode, Duplex, OM3 | |
Ratings | - | |
Bend Radius | 30mm | |
Color - Cable | Aqua | |
Color - Connectors | - | |
Insertion Loss | - | |
Jacket (Insulation) Material | Low Smoke Zero Halogen (LSZH) | |
Return Loss | - | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,95000 € | 43,95 € |
| Unit Price without VAT: | 43,95000 € |
|---|---|
| Unit Price with VAT: | 52,30050 € |

