
1185434 | |
---|---|
DigiKey Part Number | 277-1185434-ND |
Manufacturer | |
Manufacturer Product Number | 1185434 |
Description | TEMP CTRL MOD 4 ANALOG 24V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Temperature Control Module DIN Rail 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 1185434 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Temperature Control Module | |
For Use With/Related Products | Inline Series | |
Number of Inputs and Type | 4 - Analog | |
Number of Outputs and Type | - | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Features | RTD | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | IP20 | |
Approval Agency | cUL, cULus, UL | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 207,17000 € | 207,17 € |
Unit Price without VAT: | 207,17000 € |
---|---|
Unit Price with VAT: | 246,53230 € |