
1184008 | |
|---|---|
DigiKey Part Number | 277-1184008-ND |
Manufacturer | |
Manufacturer Product Number | 1184008 |
Description | FIBER OPTIC CBL M17-M17 MULT 35M |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic M17 To M17 62.5/125 114.8' (35.0m) |
Datasheet | Datasheet |
Category | Length - Overall 114.8' (35.0m) |
Manufacturer Phoenix Contact | Type Multimode, OM1 |
Packaging Bulk | Ratings LSZH |
Part Status Active | Bend Radius 80mm |
1st Connector M17 | Color - Cable Black |
2nd Connector M17 | Color - Connectors Silver |
Cable Diameter 0.30" (7.5mm) | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
Fiber Type 62.5/125 | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 855,58000 € | 855,58 € |
| Unit Price without VAT: | 855,58000 € |
|---|---|
| Unit Price with VAT: | 1.018,14020 € |



