
1176488 | |
|---|---|
DigiKey Part Number | 277-1176488-ND |
Manufacturer | |
Manufacturer Product Number | 1176488 |
Description | FEED-THROUGH TERMINAL BLOCK NOM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Brown 14-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1176488 Models |
Category | Current - IEC 17.5 A |
Manufacturer Phoenix Contact | Voltage - IEC 500V |
Series | Current - UL 5 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 14-26 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.14-1.5mm² |
Number of Positions 2 | Color Brown |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 3.5mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 8mm ~ 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,52320 € | 76,16 € |
| Unit Price without VAT: | 1,52320 € |
|---|---|
| Unit Price with VAT: | 1,81261 € |

