
1175449 | |
|---|---|
DigiKey Part Number | 277-1175449-ND |
Manufacturer | |
Manufacturer Product Number | 1175449 |
Description | SENSOR ACTUATOR BOX |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Actuator Box 8 Connector Opening, Dust Tight, Waterproof Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Actuator Box | |
Color | Black | |
Features | 8 Connector Opening, Dust Tight, Waterproof | |
For Use With/Related Products | Circular Connectors | |
Material | Polybutylene Terephthalate (PBT) | |
Shell Size - Insert | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,67000 € | 118,67 € |
| Unit Price without VAT: | 118,67000 € |
|---|---|
| Unit Price with VAT: | 141,21730 € |

