Interface Module DIN Rail 26.4VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1172189

DigiKey Part Number
277-1172189-ND
Manufacturer
Manufacturer Product Number
1172189
Description
INTERFACE MODULE 26.4V
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Interface Module DIN Rail 26.4VDC
Datasheet
 Datasheet
EDA/CAD Models
1172189 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
26.4VDC
Manufacturer
Phoenix Contact
Mounting Type
DIN Rail
Packaging
Bulk
Termination Style
Spring Terminal
Part Status
Active
Operating Temperature
-40°C ~ 70°C
Type
Interface Module
Ingress Protection
IP20
For Use With/Related Products
VIP Series
Approval Agency
ATEX, CSA
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 76
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
136,20000 €36,20 €
Manufacturers Standard Package
Unit Price without VAT:36,20000 €
Unit Price with VAT:43,07800 €