
1172146 | |
|---|---|
DigiKey Part Number | 277-1172146-ND |
Manufacturer | |
Manufacturer Product Number | 1172146 |
Description | TERM BLK 7POS BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Black Middle 87.8mm |
Datasheet | Datasheet |
EDA/CAD Models | 1172146 Models |
Category | Current - UL 40 A |
Manufacturer Phoenix Contact | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 8-24 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.2-6mm² |
Part Status Active | Features Disconnect, Fuse 5x20mm |
Type Middle | Housing Color Black |
Mounting Type Direct Mount | Length 1.126" (28.60mm) |
Number of Positions 7 | Height (Max) 1.398" (35.52mm) |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 87.8mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 10mm ~ 12mm |
Current - IEC 6.3 A | Operating Temperature -60°C ~ 110°C |
Voltage - IEC 60 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 23,33000 € | 186,64 € |
| Unit Price without VAT: | 23,33000 € |
|---|---|
| Unit Price with VAT: | 27,76270 € |


